Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 10A

Subtotal (1 unit)*

$644.22

(exc. GST)

$740.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$644.22

*price indicative

RS Stock No.:
440-078
Mfr. Part No.:
9007C52K
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

SPDT-DB

Housing Material

Zinc

Terminal Type

Screw Clamp Terminal

Switching Current

10A

Series

Heavy Duty

Switching AC Voltage

600V ac

Switching DC Voltage

600V dc

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

85°C

Length

386.08mm

Width

39.37mm

Standards/Approvals

CE, CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 61140, NEMA (A600, Q600), UL 508

Depth

45.47mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy