Telemecanique Sensors 9007 Series Roller Lever Limit Switch, SPDT, IP67, IP66, IP65, Die Cast Zinc Housing, 600V

Subtotal (1 unit)*

$2,059.11

(exc. GST)

$2,367.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,059.11

*price indicative

RS Stock No.:
752-8870
Mfr. Part No.:
9007FTUB1M11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP67, IP66, IP65

Contact Configuration

SPDT

Housing Material

Die Cast Zinc

Contact Type

Snap Action

Terminal Type

Screw

Series

9007

Minimum Operating Temperature

-23°C

Switching AC Voltage

600V

Maximum Operating Temperature

85°C

Length

118.36mm

Depth

86.61mm

Width

57.15mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

20 mm

Mounting Orientation

Side

Square D TUB Limit Switches, IP66


Universal switch adjustable to 11 different operating sequences

Robust, heavy duty switch

Heavy duty lever arms available

Suitable for heavy duty applications eg, quarries, railways, heavy duty handling equipment

Bottom entry

M20 conduit entry

Note

The limit switch requires one of the lever arm actuators listed.

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy