Omron SS Series Roller Lever Limit Switch, SPDT, IP40, 125V ac, 5A
- RS Stock No.:
- 794-9028
- Distrelec Article No.:
- 110-83-591
- Mfr. Part No.:
- SS-5GL13
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$6.63
(exc. GST)
$7.62
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.63 |
*price indicative
- RS Stock No.:
- 794-9028
- Distrelec Article No.:
- 110-83-591
- Mfr. Part No.:
- SS-5GL13
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Switching Current | 5A | |
| Terminal Type | Solder | |
| Series | SS | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 6.4mm | |
| Length | 19.8mm | |
| Standards/Approvals | UL, CSA, IEC, RoHS | |
| Width | 10.2mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30000000Operations | |
| Operating Force | 0.49N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Switching Current 5A | ||
Terminal Type Solder | ||
Series SS | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Depth 6.4mm | ||
Length 19.8mm | ||
Standards/Approvals UL, CSA, IEC, RoHS | ||
Width 10.2mm | ||
Hazardous Area Certification No | ||
Mechanical Life 30000000Operations | ||
Operating Force 0.49N | ||
- COO (Country of Origin):
- JP
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
- RS Stock No. 7949034
- Mfr. Part No. SS-5GL2-F
Each
$6.79
- RS Stock No. 8225471
- Mfr. Part No. TZ-1GV2
Each
$1,012.31
- RS Stock No. 2543103
- Mfr. Part No. D2F-L30
Each (In a Pack of 5)
$4.162
- RS Stock No. 2543160
- Mfr. Part No. SS-01GL13T
Each (In a Pack of 2)
$4.64
Related links
- Omron SS Series Roller Lever Limit Switch IP40 5A
- Omron SS Series Hinge Lever Limit Switch IP40 125V
- Omron Micro Switch
- Omron Simulated Roller Lever Micro Switch 5 A 30 V dc IP40
- Omron SS-5 Series Pin Plunger Limit Switch IP40 5A
- Omron Roller Lever Limit Switch IP67 125V ac Max, 5A Max
- Omron Hinge Lever Micro Switch 5A SPDT, IP40
- Omron Simulated Roller Lever Microswitch Actuator 0.1A IP40












