Omron SS Series Roller Lever Limit Switch, SPDT, IP40, 125V ac, 5A

This image is representative of the product range

Subtotal (1 unit)*

$6.79

(exc. GST)

$7.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 255 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.79

*price indicative

RS Stock No.:
794-9034
Distrelec Article No.:
301-71-277
Mfr. Part No.:
SS-5GL2-F
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

SPDT

IP Rating

IP40

Switching Current

5A

Terminal Type

Solder

Series

SS

Minimum Operating Temperature

-25°C

Switching AC Voltage

125V ac

Maximum Operating Temperature

80°C

Length

19.8mm

Depth

6.4mm

Width

10.2mm

Standards/Approvals

CSA, UL, RoHS, IEC

Hazardous Area Certification

No

Mechanical Life

30000000Operations

Operating Force

0.49N

COO (Country of Origin):
JP

Omron SS Subminiature Basic Switch
(5 A)


Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)

A variety of models with low operating force to high operating force are available

Solder, quick connect terminals (#110) and PCB terminals are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy