EXAR SP483EN-L/TR, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC
- RS Stock No.:
- 686-5673
- Mfr. Part No.:
- SP483EN-L/TR
- Brand:
- EXAR
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 686-5673
- Mfr. Part No.:
- SP483EN-L/TR
- Brand:
- EXAR
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Height | 1.65mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 8 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
Height 1.65mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Related links
- EXAR SP3485CN-L/TR RS-422 3.3 V, 8-Pin SOIC
- Maxim Integrated MAX13443EASA+ EIA/TIA-485 RS-422 4.75 → 5.25 V, 8-Pin SOIC
- Maxim Integrated MAX1480ECEPI+ RS-422 4.5 → 5.5 V, 28-Pin PDIP
- MikroElektronika RS485 2 Click MAX3471 Development Kit for Half-Duplex Differential Transceiver for
- Phoenix Contact IB IL RS 485/422-2MBD-PAC Series PLC I/O Module
- MaxLinear SP481ECN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP3232EBCA-L/TR Line Transceiver, 16-Pin SSOP
- MaxLinear SP3072EEN-L/TR Line Transceiver, 8-Pin SOIC
