- RS Stock No.:
- 751-2844
- Mfr. Part No.:
- 74LVCE1G125SE-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 751-2844
- Mfr. Part No.:
- 74LVCE1G125SE-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74LVCE1G Family
74LVCE1G Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Buffer, Driver |
Number of Channels per Chip | 1 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOT-353 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 3.6ns |
Dimensions | 2.2 x 1.35 x 1mm |
Minimum Operating Supply Voltage | 1.4 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |