- RS Stock No.:
- 921-0287
- Mfr. Part No.:
- 74LVC1G06W5-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-0287
- Mfr. Part No.:
- 74LVC1G06W5-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVC |
Logic Function | Driver, Inverting Buffer |
Number of Channels per Chip | 1 |
Input Type | Single Ended |
Output Type | Open Drain |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOT-25 |
Minimum Operating Temperature | -40 °C |
Pin Count | 5 |
Maximum Operating Temperature | +125 °C |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 6 pF |
Dimensions | 3.1 x 1.7 x 1.3mm |
Minimum Operating Supply Voltage | 1.65 V |
Height | 1.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 3.1mm |
Width | 1.7mm |
Propagation Delay Test Condition | 6pF |