Accuride Self-Closing Drawer Runner, 272kg Load 304.8 mm
- RS Stock No.:
- 655-721
- Mfr. Part No.:
- DZ9301-0012U-E
- Brand:
- Accuride
Subtotal (1 pack of 2 units)*
$196.05
(exc. GST)
$225.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $196.05 | $98.025 |
*price indicative
- RS Stock No.:
- 655-721
- Mfr. Part No.:
- DZ9301-0012U-E
- Brand:
- Accuride
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Closed Length | 304.8mm | |
| Series | DZ9301-0012U | |
| Product Type | Drawer Runner | |
| Finish | Zinc Plated | |
| Closing Type | Self-Closing | |
| Travel Length | 304.8mm | |
| Overall Height | 76mm | |
| Maximum Load | 272kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Closed Length 304.8mm | ||
Series DZ9301-0012U | ||
Product Type Drawer Runner | ||
Finish Zinc Plated | ||
Closing Type Self-Closing | ||
Travel Length 304.8mm | ||
Overall Height 76mm | ||
Maximum Load 272kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Related links
- Accuride Self-Closing Drawer Runner, 272kg Load 304.8 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 457.2 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 406.4 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 254 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 355.6 mm
- Accuride Self-Closing Steel Drawer Runner, 272kg Load 660.4 mm
- Accuride Self-Closing Steel Drawer Runner, 272kg Load 863.6 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 1.12 m
