Toshiba TC74LCX07FK(EL,K), 6 6-Input Logic Gate, 14-Pin VSSOP

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
581-366
Mfr. Part No.:
TC74LCX07FK(EL,K)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

6

Number of Inputs per Gate

6

Schmitt Trigger Input

No

Package Type

VSSOP

Pin Count

14

Logic Family

CMOS

Input Type

CMOS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4mm

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

1.65V

Height

800μm

Standards/Approvals

No

Series

74LCX

Maximum Low Level Output Current

32mA

Output Type

Open Drain

Automotive Standard

No

COO (Country of Origin):
JP

TC74LCX Series 2, Toshiba


US package

Mains voltage: 2 to 3.6 V

74LCX Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy