Toshiba TC74VHC32FK(EL,K), 4 2-Input OR Logic Gate, 14-Pin VSSOP

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
581-710
Mfr. Part No.:
TC74VHC32FK(EL,K)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

OR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

VSSOP

Pin Count

14

Logic Family

VHC

Input Type

CMOS

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ CL

8.5ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4mm

Height

800μm

Maximum Supply Voltage

5.5V

Series

74VHC

Standards/Approvals

No

Minimum Supply Voltage

2V

Maximum Low Level Output Current

8mA

Automotive Standard

No

Output Type

Buffer, CMOS

COO (Country of Origin):
JP

TC74VHC Family Logic Gates, Toshiba


74VHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy