NXP 74HC02N,652, Quad 2-Input NOR Logic Gate, 14-Pin PDIP

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
169-6028
Mfr. Part No.:
74HC02N,652
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Logic Function

NOR

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Dimensions

19.5 x 6.48 x 3.2mm

Height

3.2mm

Minimum Operating Temperature

-40 °C

Length

19.5mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Width

6.48mm

COO (Country of Origin):
TH

Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy