RND Slot M1 Cheese Head Stainless Steel Machine Screw DIN 84 x 10mm
- RS Stock No.:
- 491-985
- Mfr. Part No.:
- RND 610-00434
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-985
- Mfr. Part No.:
- RND 610-00434
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Cheese | |
| Drive Type | Slot | |
| Imperial or Metric | Metric | |
| Length Metric | 10mm | |
| Thread Size Metric | M1 | |
| Material | Stainless Steel | |
| Standards Met | DIN 84 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Cheese | ||
Drive Type Slot | ||
Imperial or Metric Metric | ||
Length Metric 10mm | ||
Thread Size Metric M1 | ||
Material Stainless Steel | ||
Standards Met DIN 84 | ||
- COO (Country of Origin):
- CN
The RND Cylindrical slotted screws are the perfect solution for various fastening needs, offering both durability and reliability. Crafted from A2 stainless steel, these screws ensure longevity and resistance to corrosion, making them ideal for both indoor and outdoor applications. Their passivated finish not only enhances their aesthetic appeal but also adds an extra layer of protection against environmental factors. With a no-burrs policy, these screws promise safe handling, preventing cuts and injuries during installation. Complying with the stringent requirements of the RoHS directive, they signify a commitment to environmental safety without compromising on performance.
Designed to eliminate sharp edges for safer installation
Manufactured from high-quality A2 stainless steel for enhanced durability
Passivated finish for improved resistance against environmental wear
Compliant with EU regulations to ensure safety and sustainability
Meets industry-standard specifications for reliable and consistent performance
Ideal for DIY projects or professional applications, enhancing usability
Manufactured from high-quality A2 stainless steel for enhanced durability
Passivated finish for improved resistance against environmental wear
Compliant with EU regulations to ensure safety and sustainability
Meets industry-standard specifications for reliable and consistent performance
Ideal for DIY projects or professional applications, enhancing usability
Related links
- RND Slot M1 Cheese Head Stainless Steel Machine Screw DIN 84 x 5mm
- RS PRO Slot M2.5 Cheese Head Brass Machine Screw DIN 84 x 6.0mm
- RS PRO Slot M6 Cheese Head Brass Machine Screw DIN 84 x 12.0mm
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 10mm
- RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 10mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Phillips M5 Oval Stainless Steel Machine Screw BN 5952 x 10mm