Schneider Electric Torx Torx Steel Screw 16 mm M8
- RS Stock No.:
- 871-430
- Mfr. Part No.:
- NSYST40M8
- Brand:
- Schneider Electric
N
Subtotal (1 pack of 100 units)*
$876.37
(exc. GST)
$1,007.83
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $876.37 | $8.764 |
*price indicative
- RS Stock No.:
- 871-430
- Mfr. Part No.:
- NSYST40M8
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thread | M8 | |
| Head Shape | Torx | |
| Product Type | Screw | |
| Drive Type | Torx | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thread M8 | ||
Head Shape Torx | ||
Product Type Screw | ||
Drive Type Torx | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Length 16mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric screw is designed for universal applications, providing reliable and efficient solutions. This versatile professional product is Ideal for various installation and assembly needs.
Durable Torx screw type ensures optimal grip and reliability
Available in a convenient pack of 100 for bulk applications
M8 thread specification allows compatibility with a range of constructions
Lightweight design aids ease of handling during installation
Compliant with RoHS regulations, ensuring it meets safety and environmental standards
Long packaging height enhances protection during transport
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
