HPM Phillips Round Metal Machine Screw 76 mm
- RS Stock No.:
- 273-1073
- Mfr. Part No.:
- CD246
- Brand:
- HPM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-1073
- Mfr. Part No.:
- CD246
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Head Shape | Round | |
| Product Type | Machine Screw | |
| Drive Type | Phillips | |
| Material | Metal | |
| Standards/Approvals | No | |
| Finish | Florentine Bronze, Nickel Plated | |
| Length | 76mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Head Shape Round | ||
Product Type Machine Screw | ||
Drive Type Phillips | ||
Material Metal | ||
Standards/Approvals No | ||
Finish Florentine Bronze, Nickel Plated | ||
Length 76mm | ||
- COO (Country of Origin):
- AU
The HPM American thread screw comes in a pack of 10. Its head allows slot, phillips or frearson screwdrivers.
Ideal for residential or commercial applications
Made from a durable robust material.
Related links
- Rittal Hex Metal Screw Machine Screw 13.0 mm
- RS PRO Phillips Round Steel Machine Screw 50.80 mm
- RS PRO Phillips Round Steel Machine Screw 2 in
- RS PRO Phillips Round Steel Machine Screw 0.5 in
- RS PRO Phillips Round Steel Machine Screw 0.25 in
- RS PRO Phillips Round Steel Machine Screw 1 in
- RS PRO Phillips Round Steel Machine Screw 0.88 in
- RS PRO Phillips Round Steel Machine Screw 0.63 in
