RS PRO Slot Pan Stainless Steel Machine Screw 75 mm M5
- RS Stock No.:
- 914-1608
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $4.90
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$82.39
(exc. GST)
$94.75
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $82.39 | $1.648 | - |
| 5 - 9 | $81.41 | $1.628 | $4.90 |
| 10 - 29 | $79.91 | $1.598 | $24.80 |
| 30 - 149 | $78.14 | $1.563 | $127.50 |
| 150 + | $64.39 | $1.288 | $2,700.00 |
*price indicative
- RS Stock No.:
- 914-1608
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | M5 | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Drive Type | Slot | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 85 | |
| Length | 75mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread M5 | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Drive Type Slot | ||
Material Stainless Steel | ||
Standards/Approvals DIN 85 | ||
Length 75mm | ||
Grade A2 | ||
RS PRO M5 Pan Head Screws, 75 mm Stainless Steel Slot A2 304
These RS PRO pan head screws can lock joints tightly in place with a twist of your flat head screwdriver. They bore tightly and efficiently into place with their sharp firm helical blades, threaded in accordance with DIN 85 providing assurance the screws will enter surfaces evenly.
You'll find these A2 grade stainless steel screws are corrosion-resistant due to their 18% chromium and 8% nickel outer layer. They can operate in environments reaching up to +800°C so you can be sure they won't lose any strength or durability, even in extreme temperatures.
The screws' pan head design allows for a firmer hold so your joint will remain undisturbed. The slightly domed surface area helps stop them catching on clothes or other tools whilst keeping the screw easily accessible for reopening when needed.
Features and Benefits
• Slot drive type
• Pan head shape
• Metric length of 75 mm
• Stainless steel material
• A2 304 stainless steel type
• Thread pitch of 0.8 mm
• Metric thread size of M5
Related links
- RS PRO Slot Pan Stainless Steel Machine Screw 10.0 mm M5
- RS PRO Slot Pan Stainless Steel Machine Screw 50.0 mm M5
- RS PRO Slot Pan Stainless Steel Machine Screw 35.0 mm M5
- RS PRO Slot Pan Stainless Steel Machine Screw 16.0 mm M5
- RS PRO Slot Pan Stainless Steel Machine Screw 8.0 mm M5
- RS PRO Slot Pan Stainless Steel Machine Screw 60.0 mm M5
- RS PRO Slot Pan Stainless Steel Machine Screw 45.0 mm M5
- RS PRO Slot Pan Stainless Steel Machine Screw 30.0 mm M5
