HPM Australia Mains Socket Clear, White, Grey, 15A, Cable, 240 V
- RS Stock No.:
- 273-1107
- Mfr. Part No.:
- CD7P15WE
- Brand:
- HPM
Subtotal (1 unit)*
$25.76
(exc. GST)
$29.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.76 |
*price indicative
- RS Stock No.:
- 273-1107
- Mfr. Part No.:
- CD7P15WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Mains Socket | |
| Country | Australia | |
| Current | 15A | |
| Mount Type | Cable | |
| Mains Socket Type | Type I | |
| Connector Gender | Female | |
| Voltage | 240 V | |
| Pole Format | 3 | |
| Colour | Clear, White, Grey | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | CD7P15WE | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Mains Socket | ||
Country Australia | ||
Current 15A | ||
Mount Type Cable | ||
Mains Socket Type Type I | ||
Connector Gender Female | ||
Voltage 240 V | ||
Pole Format 3 | ||
Colour Clear, White, Grey | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series CD7P15WE | ||
- COO (Country of Origin):
- CN
The HPM cord extension socket is accessory that rated for 15A current and it is white in colour.
3 pins flat
Dimensions 50 x 50 x 75 mm
Related links
- HPM Australia Mains Socket Clear Cable Pin
- HPM Australia Mains Socket White Cable, 240 V
- HPM Australia Mains Socket White 10A 240 V
- HPM Australia Mains Plug Clear Cable, 240 V
- HPM Australia Mains Plug Grey Cable Screw Clamp
- HPM Australia Mains Plug Clear Cable, 250 V
- HPM Australia Mains Plug Grey 250 V ac, Screw
- HPM Australia Mains Plug Cable Screw Clamp
