SMC Manometer
- RS Stock No.:
- 232-5013
- Mfr. Part No.:
- PPA100-06-B
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 232-5013
- Mfr. Part No.:
- PPA100-06-B
- Brand:
- SMC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Manometer | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Manometer | ||
- COO (Country of Origin):
- JP
Related links
- SMC Manometer
- SMC PPA Manometer, Max Pressure Measurement 10 bar
- SMC PPA10006 High Manometer With 1 Pressure Port/s, Max Pressure Measurement 1 MPa
- Extech HD755 Differential Manometer
- SMC PPA101 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 kPa
- Comark C9555 Manometer With 2 Pressure Port/s, Max Pressure Measurement 700 kPa
- Testo 511 Absolute Manometer, Max Pressure Measurement 1200 mbar
- Fluke 922 Differential Manometer, Max Pressure Measurement 10 psi
