Tesa 4302 White Masking Tape

N

Subtotal (1 unit)*

$24.37

(exc. GST)

$28.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.37

*price indicative

RS Stock No.:
652-849
Mfr. Part No.:
04302-00003-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Paper

Adhesive Material

Natural Rubber

Model Number

4302

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Paper masking tape is specially designed for demanding automotive paintwork, including water- and solvent-based paints followed by oven-drying. Its backing allows paints and fillers to adhere without flaking. The tape can be removed cleanly from rubber, glass, and painted surfaces even after high heat exposure without tearing or leaving adhesive residues.

Natural rubber adhesive provides high tack and adhesion
Smooth to touch paper backing with excellent conformability enabling good cornering
Can be removed without any residues or tearing even after cooling down

Related links