Tesa 4349 White Masking Tape
- RS Stock No.:
- 652-898
- Mfr. Part No.:
- 04349-00003-00
- Brand:
- Tesa
N
Subtotal (1 unit)*
$5.55
(exc. GST)
$6.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.55 |
*price indicative
- RS Stock No.:
- 652-898
- Mfr. Part No.:
- 04349-00003-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Paper | |
| Adhesive Material | Natural Rubber | |
| Model Number | 4349 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Paper | ||
Adhesive Material Natural Rubber | ||
Model Number 4349 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa General-purpose paper tape features a fine crepe paper backing combined with a natural rubber adhesive. It is suitable for a variety of applications such as marking, holding, sealing, fixing, and light-duty packaging. The tape offers reliable adhesion and easy handling for everyday use.
Crepe paper backing ensures a good conformability
Natural rubber adhesive system
Natural rubber adhesive system
