Hager NFN NFN Miniature Circuit Breaker, 1-Pole, 500mA, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 597-901
- Mfr. Part No.:
- NFN100
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 597-901
- Mfr. Part No.:
- NFN100
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | NFN | |
| Series | NFN | |
| Terminal Type | Screw | |
| Height | 83mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range NFN | ||
Series NFN | ||
Terminal Type Screw | ||
Height 83mm | ||
Width 17.5mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Depth 70mm | ||
- COO (Country of Origin):
- FR
The Hager Single-pole miniature circuit breaker (MCB) designed for electrical protection and energy distribution. It features a rated operational voltage of 230/400V AC and a rated current of 0.5A. With a short-circuit breaking capacity of 6/10kA, it ensures reliable protection against electrical faults.
No of module 1
Compact modular design
Curve C tripping
Related links
- Hager NFN Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN NFN Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
