Hager Hager NFN Circuit Breaker, 1-Pole, 4A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 599-907
- Mfr. Part No.:
- NFN104
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 599-907
- Mfr. Part No.:
- NFN104
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | Hager | |
| Series | NFN | |
| Terminal Type | Screw | |
| Width | 17.5mm | |
| Height | 83mm | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range Hager | ||
Series NFN | ||
Terminal Type Screw | ||
Width 17.5mm | ||
Height 83mm | ||
Depth 70mm | ||
Standards/Approvals IEC 60947-2, IEC 60898-1 | ||
- COO (Country of Origin):
- FR
The Hager Circuit breaker with a capacity of 4 amps, is designed to protect electrical circuits against overloads and short circuits. Its breaking capacity of 6 to 10 kA and its C curve allow for rapid disconnection in the event of moderate overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 1 module.
Compact and optimizes the space used in the electrical panel
Mounting position within 360°
Related links
- Hager NFN NFN Miniature Circuit Breaker 500mA 400V ac AC, 6 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
