Hager NFN MCB, 1P, 2A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 597-902
- Mfr. Part No.:
- NFN102
- Brand:
- Hager
N
Subtotal (1 unit)*
$109.68
(exc. GST)
$126.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.68 |
*price indicative
- RS Stock No.:
- 597-902
- Mfr. Part No.:
- NFN102
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230 → 400V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | NFN | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230 → 400V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series NFN | ||
- COO (Country of Origin):
- FR
The Hager Single-pole miniature circuit breaker (MCB) designed for electrical protection and energy distribution. It features a rated operational voltage of 230/400V AC and a rated current of 2A. With a short-circuit breaking capacity of 6/10kA, it ensures reliable protection against electrical faults.
No of module 1
Compact modular design
Curve C tripping
Compact modular design
Curve C tripping
Related links
- Hager NFN MCB 500mA Curve C 10 kA Breaking Capacity
- Hager NFN MCB 2A Curve C 10 kA Breaking Capacity
- Hager Hager NFN Circuit Breaker 4A Curve C 10 kA Breaking Capacity
- Hager NFN MCB 0.5A Curve C 10 kA Breaking Capacity
- Hager NFN MCB 63A Curve C 10 kA Breaking Capacity
- Hager NFN MCB 6A Curve C 10 kA Breaking Capacity
- Hager NFN MCB 32A Curve C 10 kA Breaking Capacity
- Hager NFN MCB 50A Curve C 10 kA Breaking Capacity
