Schneider Electric Acti9 188 Miniature Circuit Breaker, 4-Pole, 16A, C Curve, 415V ac AC, 500 V dc DC, 50 kA Breaking
- RS Stock No.:
- 922-078
- Mfr. Part No.:
- 18811
- Brand:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$4,895.06
(exc. GST)
$5,629.32
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,895.06 |
*price indicative
- RS Stock No.:
- 922-078
- Mfr. Part No.:
- 18811
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 500V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | Acti9 | |
| Series | 188 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Width | 108mm | |
| Standards/Approvals | IEC 60947-2 | |
| Height | 103mm | |
| Depth | 81mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 500V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range Acti9 | ||
Series 188 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Width 108mm | ||
Standards/Approvals IEC 60947-2 | ||
Height 103mm | ||
Depth 81mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker provides reliable protection against overcurrent in electrical distribution. This device is designed for four-pole applications and supports a rated current of 16 A, ensuring robust performance and safety.
Thermal-magnetic technology allows for effective trip response
IP20 protection ensures safety in various environments
Padlockable design offers added security during maintenance
Compact size fits standard 35 mm DIN rail for easy installation
- RS Stock No. 0922091
- Mfr. Part No. 18858
Each
$4,110.33
- RS Stock No. 0922080
- Mfr. Part No. 18829
Each
$4,103.28
- RS Stock No. 0922079
- Mfr. Part No. 18826
Each
$3,626.97
- RS Stock No. 0922090
- Mfr. Part No. 18857
Each
$4,386.14
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm









