Schneider Electric Acti9 187 Miniature Circuit Breaker, 1-Pole, 10A, C Curve, 240V ac AC, 125 V dc DC, 50 kA Breaking

N

This image is representative of the product range

Subtotal (1 unit)*

$1,643.80

(exc. GST)

$1,890.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,643.80

*price indicative

RS Stock No.:
922-418
Mfr. Part No.:
18777
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

C Curve

Rated AC Voltage

240V ac

Rated DC Voltage

125V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

Acti9

Series

187

Terminal Type

Tunnel Type Terminal

IP Rating

IP20

Height

103mm

Depth

81mm

Standards/Approvals

RoHS

Width

27mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker provides reliable distribution protection, designed for single-phase systems with a rated current of 10A, ensuring optimal safety and performance.

Thermal-magnetic trip unit technology allows for efficient operation

Breaking capacities up to 50kA ensure high reliability in fault conditions

Compatible with a variety of network types, including AC and DC applications

Padlockable design facilitates enhanced safety and maintenance practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy