Legrand TX³ - MCB 6000 TX3 6000 Miniature Circuit Breaker, 3-Pole, 63A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 249-5892
- Mfr. Part No.:
- 4 035 51
- Brand:
- Legrand
Subtotal (1 unit)*
$87.02
(exc. GST)
$100.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.02 |
*price indicative
- RS Stock No.:
- 249-5892
- Mfr. Part No.:
- 4 035 51
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | TX³ - MCB 6000 | |
| Series | TX3 6000 | |
| IP Rating | IP44 | |
| Width | 53.1mm | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1 | |
| Height | 88.9mm | |
| Depth | 83mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range TX³ - MCB 6000 | ||
Series TX3 6000 | ||
IP Rating IP44 | ||
Width 53.1mm | ||
Standards/Approvals IEC 60947-2, IEC 60898-1 | ||
Height 88.9mm | ||
Depth 83mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IN
The Legrand Thermal magnetic Miniature Circuit Breaker which is compatible with prong-type and fork type supply busbars.
Conform to IEC 60898-1
Equipped with special DIN rail clamp
Can be equipped with DX³ signalling
Nominal Rating is 63A
Number of modules is 3
- RS Stock No. 2495891
- Mfr. Part No. 4 035 50
Each
$109.25
- RS Stock No. 2495890
- Mfr. Part No. 4 035 49
Each
$107.65
- RS Stock No. 2495888
- Mfr. Part No. 4 035 47
Each
$48.75
- RS Stock No. 2495878
- Mfr. Part No. 4 034 32
Each
$12.64
Related links
- Legrand TX³ - MCB 6000 TX3 6000 Miniature Circuit Breaker 32A 230V ac AC
- Legrand TX³ - MCB 6000 TX3 6000 Miniature Circuit Breaker 40A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX³ - MCB 6000 TX3 6000 Miniature Circuit Breaker 50A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX³ - MCB 6000 TX³ 6000 Miniature Circuit Breaker 25A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX³ - MCB 6000 TX³ 6000 Miniature Circuit Breaker 20A 230V ac AC
- Legrand TX³ - MCB 6000 TX³ 6000 Miniature Circuit Breaker 16A 230V ac AC
- Legrand TX3 6000 TX3 6000 Miniature Circuit Breaker 40A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX3 6000 TX3 6000 Miniature Circuit Breaker 25A 230V ac AC, 6000 A Breaking Capacity










