Legrand TX3 6000 TX3 6000 Miniature Circuit Breaker, 1-Pole, 40A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 249-5884
- Mfr. Part No.:
- 4 034 38
- Brand:
- Legrand
Subtotal (1 unit)*
$6.37
(exc. GST)
$7.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.37 |
*price indicative
- RS Stock No.:
- 249-5884
- Mfr. Part No.:
- 4 034 38
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | TX3 6000 | |
| Series | TX3 6000 | |
| IP Rating | IP44 | |
| Height | 88.9mm | |
| Depth | 83mm | |
| Width | 17.7mm | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range TX3 6000 | ||
Series TX3 6000 | ||
IP Rating IP44 | ||
Height 88.9mm | ||
Depth 83mm | ||
Width 17.7mm | ||
Standards/Approvals IEC 60947-2, IEC 60898-1 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IN
The Legrand Thermal magnetic Miniature Circuit Breaker which is compatible with prong-type and fork type supply busbars.
Conform to IEC 60898-1
Equipped with special DIN rail clamp
Can be equipped with DX³ signalling
Nominal Rating is 40A
Number of modules is 1
- RS Stock No. 2495878
- Mfr. Part No. 4 034 32
Each
$12.64
- RS Stock No. 2495883
- Mfr. Part No. 4 034 37
Each
$12.52
- RS Stock No. 2495879
- Mfr. Part No. 4 034 34
Each
$11.25
- RS Stock No. 2495880
- Mfr. Part No. 4 034 35
Each
$6.20
Related links
- Legrand TX3 6000 TX3 6000 Miniature Circuit Breaker 32A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX3 6000 TX3 6000 Miniature Circuit Breaker 50A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX3 6000 TX3 6000 Miniature Circuit Breaker 25A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX3 6000 TX3 6000 Miniature Circuit Breaker 10A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX³ - MCB 6000 TX3 6000 Miniature Circuit Breaker 40A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX3 6000 TX³ 6000 Miniature Circuit Breaker 16A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX³ - MCB 6000 TX3 6000 Miniature Circuit Breaker 63A 230V ac AC, 6000 A Breaking Capacity
- Legrand TX³ - MCB 6000 TX3 6000 Miniature Circuit Breaker 50A 230V ac AC, 6000 A Breaking Capacity










