ABB, XT1B, 1SD Circuit Breaker 4-Pole 25A, Breaking Capacity 18 kA

This image is representative of the product range

Subtotal (1 unit)*

$611.46

(exc. GST)

$703.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$611.46

*price indicative

RS Stock No.:
717-076
Mfr. Part No.:
1SDA066812R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Breaker

Range

XT1B

Series

1SD

Number of Poles

4

Current Rating

25A

Breaking Capacity

18kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Bolt

Width

101.6mm

Height

130mm

Depth

70mm

Standards/Approvals

IEC60947-2

Reset Actuator Type

Thermo-magnetic release

COO (Country of Origin):
IT
The ABB moulded case circuit breaker is designed to provide robust power distribution with its four-pole configuration, featuring Advanced thermomagnetic release technology. This model offers extensive operational flexibility, handling both AC and DC with an impressive current rating. Designed for efficiency and reliability, it is well-suited for various industrial applications. The circuit breaker is equipped with front terminals and boasts a significant short-circuit breaking capacity, making it an Ideal choice for those looking to enhance safety and performance in electrical systems. Its modular design ensures longevity and adaptability to changing power demands.

Extended product lifetime due to modular design

High recyclability rate of 55.9%, supporting sustainable practices

Environmental compliance with REACH and RoHS directives ensuring safety

Electrical durability rated for 8000 cycles per hour, ensuring long-lasting performance

Compact dimensions allow for easy integration into existing systems

Robust short-circuit breaking capacity of up to 25 kA, enhancing safety

Flexible connection capacity with main busbar options ranging from 45.5 to 80 mm²

Quick opening time of 30 MS for enhanced operational efficiency

Product usability for both power distribution and circuit protection

Comprehensive technical documentation available for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy