ABB, XT1B, 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 18 kA
- RS Stock No.:
- 717-081
- Mfr. Part No.:
- 1SDA066819R1
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$1,468.99
(exc. GST)
$1,689.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,468.99 |
*price indicative
- RS Stock No.:
- 717-081
- Mfr. Part No.:
- 1SDA066819R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT1B | |
| Product Type | Circuit Breaker | |
| Series | 1SD | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Width | 101.6mm | |
| Standards/Approvals | IEC60947-2 | |
| Height | 130mm | |
| Depth | 70mm | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT1B | ||
Product Type Circuit Breaker | ||
Series 1SD | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Width 101.6mm | ||
Standards/Approvals IEC60947-2 | ||
Height 130mm | ||
Depth 70mm | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker, is engineered for optimal power distribution and reliability in electrical systems. This Advanced circuit breaker incorporates a thermomagnetic release for enhanced protection, covering a current range of 125 to 1250 A and is designed for four-pole configurations. Ideal for both AC and DC applications, its robust design ensures high performance and longevity, meeting the demanding requirements of modern electrical installations. Backed by extensive certifications and compliance with IEC60947-2 standards, this circuit breaker provides peace of mind and safety in various environments.
Supports a rated current of up to 160 A, ensuring ample capacity for varied applications
Offers a rated insulation voltage of 800 V, suitable for high-demand environments
Features a Compact design with net dimensions of 101.6 mm width, 130 mm height, and 70 mm depth, facilitating easy integration into existing systems
Equipped with a mechanical durability rating of 25,000 cycles for long-lasting operations
Designed with front Terminal type connections, enabling straightforward installation and maintenance
Incorporates a setting range for the release type between 87.5 to 125 A, allowing for customised protection settings
Meets eco-friendly standards with a recyclability rate of 55.9%, highlighting commitment to sustainability
Backed by extensive technical support and documentation to facilitate troubleshooting and installation
Related links
- ABB 1SD Circuit Breaker 4-Pole 160A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 32A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 20A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 50A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 25A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 80A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 16A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 18 kA