Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 40A, Fixed Mount
- RS Stock No.:
- 221-1065
- Mfr. Part No.:
- LV433850
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,599.90
(exc. GST)
$1,839.88
(inc. GST)
- RS Stock No.:
- 221-1065
- Mfr. Part No.:
- LV433850
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- JP
This Schneider Electric Compact NSX100N is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 50kA rms at 415VAC 50/60Hz. The operational voltage is 440VAC 50/60Hz. Micrologic 4.2 Vigi provides also adjustable long time and short time protections, and a fixed instantaneous protection.
Earth-leakage protection integrated
Earth-leakage protection class A
Earth-leakage protection sensitivity adjustment type Iδn adjustable
Earth-leakage protection class A
Earth-leakage protection sensitivity adjustment type Iδn adjustable

