Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 400A, Fixed Mount
- RS Stock No.:
- 221-1021
- Mfr. Part No.:
- LV432409
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$8,938.71
(exc. GST)
$10,279.52
(inc. GST)
- RS Stock No.:
- 221-1021
- Mfr. Part No.:
- LV432409
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- IT
This is a Schneider Electric 4 poles basic frame for Compact NSX400H. Compact NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit which has to be ordered separately The breaking capacity Icu is 70kA at 415VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz (limited to 440VAC 50/60Hz if there is an earth-leakage protection).
Pollution degree 3 conforming to IEC 60947-1
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK07 conforming to IEC 62262
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK07 conforming to IEC 62262

