Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 400A, Fixed Mount
- RS Stock No.:
- 221-1053
- Mfr. Part No.:
- LV433603
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$12,463.60
(exc. GST)
$14,333.14
(inc. GST)
- RS Stock No.:
- 221-1053
- Mfr. Part No.:
- LV433603
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
This Schneider Electric Compact NSX400R is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 200kA rms at 415VAC 50/60Hz and 45kA rms at 690VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz. This product embeds an electronic Micrologic 2.3 trip unit, with 400A rating. Micrologic 2.3 trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection.
Overvoltage category Class II
Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1
Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1

