Schneider Electric, ComPact, Lv4 Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 230-6786
- Mfr. Part No.:
- LV430310
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,386.48
(exc. GST)
$1,594.45
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,386.48 |
*price indicative
- RS Stock No.:
- 230-6786
- Mfr. Part No.:
- LV430310
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | Lv4 | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Height | 161mm | |
| Depth | 86mm | |
| Standards/Approvals | EN, EU, IEC, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series Lv4 | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Height 161mm | ||
Depth 86mm | ||
Standards/Approvals EN, EU, IEC, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IN
The Schneider Electric ComPact is range of product molded case circuit breakers. Rated service short-circuit breaking capacity 25 kA at 415 VAC. It has a 3 pole and Circuit breaker mounting mode is fixed.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 125A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 40A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 3-Pole 160A Fixed
