Tesa 50525 Conductive Aluminium Aluminium Tape
- RS Stock No.:
- 652-862
- Mfr. Part No.:
- 50525-00000-01
- Brand:
- Tesa
N
Subtotal (1 unit)*
$37.57
(exc. GST)
$43.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.57 |
*price indicative
- RS Stock No.:
- 652-862
- Mfr. Part No.:
- 50525-00000-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Aluminium Tape | |
| Total Thickness | 0.06mm | |
| Foil Thickness | 0.03mm | |
| Conductivity | Conductive | |
| Material Plating | Aluminium | |
| Model Number | 50525 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Aluminium Tape | ||
Total Thickness 0.06mm | ||
Foil Thickness 0.03mm | ||
Conductivity Conductive | ||
Material Plating Aluminium | ||
Model Number 50525 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Conformable aluminium tape features a 30 μm aluminium foil backing combined with an acrylic adhesive. It offers high thermal conductivity and excellent ageing resistance. Highly flexible, it is commonly used in the appliance industry and suitable for a wide range of other applications.
Good adhesion
Conformable
Moisture resistant
Vapour tight
Conformable
Moisture resistant
Vapour tight
Related links
- Tesa 50575 Conductive Aluminium Aluminium Tape
- Tesa 50565 Conductive Aluminium Tape, 50mm x 50m
- Tesa 50577 Conductive Aluminium Tape, 50mm x 25m
- Tesa 51495 Conductive Aluminium Tape, 48mm x 50m
- Tesa 60650 Conductive Aluminium Aluminium Tape
- Tesa 60630 Conductive Aluminium Aluminium Tape
- Tesa 50565 Conductive Aluminium Aluminium Tape
- Tesa 50565-00000-01 Conductive Aluminium Tape, 50mm x 50m
