Tesa 60630 Conductive Aluminium Aluminium Tape 160 °C Max
- RS Stock No.:
- 652-876
- Mfr. Part No.:
- 60630-00001-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 652-876
- Mfr. Part No.:
- 60630-00001-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Aluminium Tape | |
| Backing Material | Aluminium | |
| Thickness | 650μm | |
| Conductivity | Conductive | |
| Adhesion Strength | 8N/cm | |
| Adhesive Material | Acrylic | |
| Material Plating | Aluminium | |
| Tensile Strength | 25N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Model Number | 60630 | |
| Standards/Approvals | DIN 4102, UL 510A | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Aluminium Tape | ||
Backing Material Aluminium | ||
Thickness 650μm | ||
Conductivity Conductive | ||
Adhesion Strength 8N/cm | ||
Adhesive Material Acrylic | ||
Material Plating Aluminium | ||
Tensile Strength 25N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Model Number 60630 | ||
Standards/Approvals DIN 4102, UL 510A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa Conformable aluminium tape features a 30 μm aluminium foil backing with a transparent acrylic adhesive. It is aging resistant, heat and light reflective, and meets flame retardant standards according to DIN 4102 Class B1 and UL 510A. Ideal for applications requiring durability and safety.
Conformable to curved surfaces
Easy to unwind
Suitable for permanent applications
Barrier against moisture and vapours
Electrically and thermally conductive
Related links
- Tesa Conductive Aluminium Aluminium Tape 160 °C Max
- Tesa Conductive Aluminium Tape, 25mm x 50 m 160 °C Max
- Tesa Conductive Aluminium Tape, 50mm x 25 m 160 °C Max
- Tesa Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60630 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa Conductive Aluminium Tape, 25mm x 50 m
- Tesa Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 63652 Conductive Strong 63652 is An Aluminium Adhesive Tape, 50mm x 25 m 160 °C Max
