Renesas Electronics UPD78F0495GK-GAK-AX, 8 bit 78K0, UPD78 Microcontroller, 10 MHz, 60kB FLASH, 80-Pin LQFP
- RS Stock No.:
- 739-6954
- Mfr. Part No.:
- UPD78F0495GK-GAK-AX
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.41
(exc. GST)
$23.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $20.41 |
| 10 - 19 | $20.06 |
| 20 - 49 | $19.63 |
| 50 - 249 | $19.19 |
| 250 + | $18.98 |
*price indicative
- RS Stock No.:
- 739-6954
- Mfr. Part No.:
- UPD78F0495GK-GAK-AX
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | UPD78 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | 78K0 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 60kB | |
| Interface Type | UART | |
| Maximum Clock Frequency | 10MHz | |
| RAM Size | 3kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Length | 12mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 11 x 10/16 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 7 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series UPD78 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core 78K0 | ||
Data Bus Width 8bit | ||
Program Memory Size 60kB | ||
Interface Type UART | ||
Maximum Clock Frequency 10MHz | ||
RAM Size 3kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 12mm | ||
Length 12mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 11 x 10/16 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 7 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- JP
78K0 Series 8-Bit Microcontrollers, Renesas Electronics
- RS Stock No. 0566026
- Mfr. Part No. SAMA7G54D1G-I/4UB
Each
$63.99
- RS Stock No. 0644303
- Mfr. Part No. ATTINY3217-MZ-VAO
Each (In a Pack of 5)
$3.20
- RS Stock No. 0428471
- Mfr. Part No. FT906L-C-T
Each
$22.55
- RS Stock No. 0405654
- Mfr. Part No. BS2-IC
Each
$96.91
Related links
- Renesas Electronics UPD78F0453GK-GAJ-AX UPD78 Microcontroller 64-Pin LQFP
- Renesas Electronics UPD78F0433GB-GAG-AX 78K0 Microcontroller 32kB FLASH, 52-Pin LQFP
- Renesas Electronics UPD78 Microcontroller 60 kB Flash, 64-Pin LQFP
- Infineon NGC1081XTMA1 NGC1081 Microcontroller 60kB FLASH, 32-Pin PG-VQFN-32
- Renesas Electronics UPD78 Microcontroller 64 kB Flash, 44-Pin LQFP
- Renesas Electronics UPD78 Microcontroller 512 kB Flash, 128-Pin LQFP
- Renesas Electronics UPD78F9222CS-CAC-A UPD78 Microcontroller 20-Pin SDIP
- Renesas Electronics UPD78F9212CS-CAB-A UPD78 Microcontroller 16-Pin SDIP












