Renesas Electronics UPD78F0453GK-GAJ-AX, 8 bit 78K0, UPD78 Microcontroller, 10 MHz, 32kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 739-6941
- Mfr. Part No.:
- UPD78F0453GK-GAJ-AX
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$15.63
(exc. GST)
$17.97
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Shipping from 29 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.63 | - |
| 10 - 19 | $15.42 | 1% |
| 20 - 49 | $15.14 | 3% |
| 50 - 249 | $14.81 | 5% |
| 250 + | $14.67 | 6% |
*price indicative
- RS Stock No.:
- 739-6941
- Mfr. Part No.:
- UPD78F0453GK-GAJ-AX
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | UPD78 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | 78K0 | |
| Data Bus Width | 8bit | |
| Interface Type | UART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 10MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12mm | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 7 | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series UPD78 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core 78K0 | ||
Data Bus Width 8bit | ||
Interface Type UART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 10MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12mm | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Width 12mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 7 | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- JP
78K0 Series 8-Bit Microcontrollers, Renesas Electronics
- RS Stock No. 1773767
- Mfr. Part No. AT89C5131A-RDTUM
- RS Stock No. 0644303
- Mfr. Part No. ATTINY3217-MZ-VAO
- RS Stock No. 1773767P
- Mfr. Part No. AT89C5131A-RDTUM
- RS Stock No. 5390550
- Mfr. Part No. MC908AB32CFUE
Related links
- Renesas Electronics UPD78F0495GK-GAK-AX UPD78 Microcontroller 60kB FLASH, 80-Pin LQFP
- Renesas Electronics UPD78 Microcontroller 60 kB Flash, 64-Pin LQFP
- Renesas Electronics UPD78F0433GB-GAG-AX 78K0 Microcontroller 32kB FLASH, 52-Pin LQFP
- Renesas Electronics UPD78F1146AGK-GAJ-AX 78K0R/Kx3-L Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F051R6 Microcontroller 32kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F051R6T6 STM32F051R6 Microcontroller 32kB FLASH, 64-Pin LQFP
- Silicon Labs C8051F010-GQ 32kB FLASH, 64-Pin TQFP
- STMicroelectronics STM8S207R6 Microcontroller 32kB FLASH, 64-Pin LQFP










