Renesas Electronics UPD78F1146AGK-GAJ-AX, 16 bit 78K0R, UPD78 Microcontroller, 20 MHz, 256kB FLASH, 64-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$21.40

(exc. GST)

$24.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$21.40-
10 - 49$21.111%
50 - 99$20.693%
100 - 249$20.275%
250 +$19.817%

*price indicative

Packaging Options:
RS Stock No.:
739-6960
Mfr. Part No.:
UPD78F1146AGK-GAJ-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

UPD78

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

78K0R

Data Bus Width

16bit

Program Memory Size

256kB

Maximum Clock Frequency

20MHz

RAM Size

12kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Length

12mm

Standards/Approvals

No

Width

12mm

Height

1.4mm

Minimum Supply Voltage

1.8V

Number of Timers

8

ADCs

8 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

CISC

Program Memory Type

FLASH

COO (Country of Origin):
JP

78K0R Series 8-Bit Microcontrollers, Renesas Electronics


Each
$15.56
Each
$22.55
Each
$26.18
Each
$24.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy