Renesas Electronics UPD78F1003K8-4B4-AX, 16 bit 78K0R, UPD78 Microcontroller, 20 MHz, 64kB FLASH, 40-Pin WQFN
- RS Stock No.:
- 739-6967
- Mfr. Part No.:
- UPD78F1003K8-4B4-AX
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 10 more to save $0.90
View bulk pricing optionsSubtotal (1 unit)*
$15.67
(exc. GST)
$18.02
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Shipping from 29 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.67 | - |
| 10 - 49 | $15.58 | $0.90 |
| 50 - 99 | $15.47 | $10.00 |
| 100 - 249 | $15.32 | $35.00 |
| 250 + | $15.19 | $120.00 |
*price indicative
- RS Stock No.:
- 739-6967
- Mfr. Part No.:
- UPD78F1003K8-4B4-AX
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | UPD78 | |
| Product Type | Microcontroller | |
| Package Type | WQFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | 78K0R | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 3kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 750μm | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Number of Timers | 8 | |
| Instruction Set Architecture | CISC | |
| ADCs | 10 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series UPD78 | ||
Product Type Microcontroller | ||
Package Type WQFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core 78K0R | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 3kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 750μm | ||
Length 6mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Number of Timers 8 | ||
Instruction Set Architecture CISC | ||
ADCs 10 x 10 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- JP
78K0R Series 8-Bit Microcontrollers, Renesas Electronics
Related links
- Renesas Electronics UPD78F1146AGK-GAJ-AX 78K0R/Kx3-L Microcontroller 256kB FLASH, 64-Pin LQFP
- Microchip PIC16F871-I/L PIC16F871 Microcontroller 3.5kB FLASH, 44-Pin PLCC
- ROHM ML62Q2522-NNNGDZW5BX ML62Q2500 Group Microcontroller 64kB FLASH, 40-Pin WQFN
- Microchip PIC16F74-I/L PIC16F74 Microcontroller 7kB FLASH, 44-Pin PLCC
- Microchip PIC16F871 Microcontroller 3.5kB FLASH, 44-Pin PLCC
- Microchip ATMEGA644A-PU megaAVR Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip ATMEGA644P-20PU ATMEGA644P Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip ATMEGA644PA-PU megaAVR Microcontroller 64kB FLASH, 40-Pin PDIP
