Glenair, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10, MIL-DTL-26482

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$262.98

(exc. GST)

$302.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$262.98
10 - 24$255.10
25 - 49$247.47
50 - 99$240.03
100 +$232.84

*price indicative

RS Stock No.:
107-108
Mfr. Part No.:
IPT06A10-6PRHMF7
Brand:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Number of Contacts

6

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

10

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Maximum Operating Temperature

+125°C

Shell Plating

Olive Drab Cadmium

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

COO (Country of Origin):
IT

MIL-C-26482 IPT Series connectors, cable mount


Manufacturer's Warranty


Related links