Glenair, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 12, MIL-DTL-26482
- RS Stock No.:
- 410-8653
- Mfr. Part No.:
- IPT06A12-10SPHM
- Brand:
- Glenair
Bulk discount available
Subtotal (1 unit)*
$323.44
(exc. GST)
$371.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $323.44 |
| 10 - 24 | $314.07 |
| 25 - 49 | $303.61 |
| 50 - 99 | $294.81 |
| 100 + | $286.56 |
*price indicative
- RS Stock No.:
- 410-8653
- Mfr. Part No.:
- IPT06A12-10SPHM
- Brand:
- Glenair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 10 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 600 V ac, 700 V dc | |
| Shell Size | 12 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Maximum Operating Temperature | +125°C | |
| Contact Plating | Gold over Nickel | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 10 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 600 V ac, 700 V dc | ||
Shell Size 12 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Gold over Nickel | ||
Shell Plating Olive Drab Cadmium | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
