Glenair, Copper Alloy 10 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12, MIL-DTL-26482

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$186.69

(exc. GST)

$214.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$186.69
15 - 49$181.08
50 - 99$175.65
100 - 249$170.39
250 +$165.28

*price indicative

RS Stock No.:
410-8603
Mfr. Part No.:
IPT02A12-10P
Brand:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Number of Contacts

10

Gender

Female

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

12

Mounting Type

Box Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

RoHS Status: Exempt

COO (Country of Origin):
IT

MIL-C-26482 IPT Series connectors, panel mount


For the seals refer to codes 513-4085 onwards

Manufacturer's Warranty


Related links