Glenair 10 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 18, MIL-DTL-5015
- RS Stock No.:
- 410-8760
- Mfr. Part No.:
- IT3102A18-1P
- Brand:
- Glenair
11 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$117.98
(exc. GST)
$135.68
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $117.98 |
10 - 24 | $115.45 |
25 - 49 | $112.20 |
50 - 99 | $108.97 |
100 + | $105.85 |
- RS Stock No.:
- 410-8760
- Mfr. Part No.:
- IT3102A18-1P
- Brand:
- Glenair
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
MIL-C-5015 IT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards
![](https://media.rs-online.com/t_line/LI410858-01.jpg)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Female |
Contact Gender | Male |
Current Rating | 22A |
Voltage Rating | 200 V ac, 250 V dc |
Shell Size | 18 |
Mounting Type | Box Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
Contact Plating | Gold, Silver |
Shell Plating | Olive Drab Cadmium |