Glenair, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, MIL-DTL-5015
- RS Stock No.:
- 410-8934
- Mfr. Part No.:
- IT3106A181SPHM
- Brand:
- Glenair
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$328.70
(exc. GST)
$378.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $328.70 |
| 10 - 24 | $318.82 |
| 25 - 49 | $309.27 |
| 50 - 99 | $299.97 |
| 100 + | $290.97 |
*price indicative
- RS Stock No.:
- 410-8934
- Mfr. Part No.:
- IT3106A181SPHM
- Brand:
- Glenair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 10 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 22A | |
| Voltage Rating | 200 V ac, 250 V dc | |
| Shell Size | 18 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-5015 | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Plating | Gold, Silver | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 10 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 22A | ||
Voltage Rating 200 V ac, 250 V dc | ||
Shell Size 18 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Shell Plating Olive Drab Cadmium | ||
Contact Plating Gold, Silver | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
