Amphenol Limited, D38999 4 Way Wall Mount MIL Spec Circular Connector ReceptacleGreen, Socket Contacts,Shell Size 13,
- RS Stock No.:
- 528-699
- Mfr. Part No.:
- D38999/20WC4SN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
$143.45
(exc. GST)
$164.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.45 |
*price indicative
- RS Stock No.:
- 528-699
- Mfr. Part No.:
- D38999/20WC4SN
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 4 | |
| Gender | Receptacle | |
| Contact Gender | Female | |
| Shell Size | 13 | |
| Mounting Type | Wall Mount | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 4 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Shell Size 13 | ||
Mounting Type Wall Mount | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Green | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector has 4 pins and is designed in size 13. It features a socket (SKT) contact and is configured for wall mounting.
Termination Style Crimp
Mounting Style Panel
Current Rating 13 A
Mounting Style Panel
Current Rating 13 A
