Amphenol Limited, D38999 8 Way Wall Mount MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell Size 13,

Subtotal (1 unit)*

$153.22

(exc. GST)

$176.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.22

*price indicative

RS Stock No.:
528-724
Mfr. Part No.:
D38999/20FC8PN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

8

Gender

Receptacle

Contact Gender

Male

Shell Size

13

Mounting Type

Wall Mount

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Body Orientation

Straight

Series

D38999

Colour

Black

COO (Country of Origin):
GB
The Amphenol Ltd Circular Military Specification Connector with 8 Positions, Female Mounting, and Size 13 Pin is designed for wall mounting, ensuring secure and efficient connectivity.

Mounting Style Panel
Current Rating 7.5 A
Contact Plating Gold
Contact Material Copper Alloy

Related links