Amphenol Limited, D38999 4 Way Jam Nut MIL Spec Circular Connector ReceptacleBlack, Socket Contacts,Shell Size 13,

Subtotal (1 unit)*

$169.21

(exc. GST)

$194.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.21

*price indicative

RS Stock No.:
528-709
Mfr. Part No.:
D38999/24ZC4SN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

4

Gender

Receptacle

Contact Gender

Female

Shell Size

13

Mounting Type

Jam Nut

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Body Orientation

Straight

Series

D38999

Colour

Black

COO (Country of Origin):
GB
The Amphenol Ltd Circular Military Specification Connector is a TV 4C model with 4 positions. It features a socket (female) contact configuration, a receptacle design, and a zinc-nickel (ZNI) finish.

Termination Style Crimp
Mounting Style Panel
Current Rating 13 A

Related links