Amphenol Limited, D38999 79 Way Plug-In MIL Spec Circular Connector PlugBlack, Pin Contacts,Shell Size 21, Threaded,

Subtotal (1 unit)*

$271.60

(exc. GST)

$312.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.60

*price indicative

RS Stock No.:
528-710
Mfr. Part No.:
D38999/26ZG35PN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

79

Gender

Plug

Contact Gender

Male

Shell Size

21

Mounting Type

Plug-In

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Body Orientation

Straight

Series

D38999

Colour

Black

COO (Country of Origin):
GB
The Amphenol Ltd Circular Military Specification Connector is a TV 79C model with 79 positions. It features a pin (male) contact configuration, a plug design, and a zinc-nickel (ZNI) finish.

Termination Style Crimp
Mounting Style Cable
Current Rating 5 A

Related links