Amphenol Limited, D38999 41 Way Plug-In MIL Spec Circular Connector PlugNickel, Pin Contacts,Shell Size 21, Threaded,
- RS Stock No.:
- 528-723
- Mfr. Part No.:
- D38999/26FG41PN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
$254.55
(exc. GST)
$292.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.55 |
*price indicative
- RS Stock No.:
- 528-723
- Mfr. Part No.:
- D38999/26FG41PN
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 41 | |
| Gender | Plug | |
| Contact Gender | Male | |
| Shell Size | 21 | |
| Mounting Type | Plug-In | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 41 | ||
Gender Plug | ||
Contact Gender Male | ||
Shell Size 21 | ||
Mounting Type Plug-In | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Nickel | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector with 41 Positions, Plug Type, and Size 21 Pin is designed for cable mounting, ensuring secure and efficient connectivity.
Mounting Style Cable
Current Rating 7.5 A
Contact Plating Gold
Contact Material Copper Alloy
Current Rating 7.5 A
Contact Plating Gold
Contact Material Copper Alloy
Related links
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Socket Contacts
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
