Amphenol Limited, D38999 5 Way Plug-In MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 15, Threaded,
- RS Stock No.:
- 528-714
- Mfr. Part No.:
- D38999/26ZD5SN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
$193.48
(exc. GST)
$222.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.48 |
*price indicative
- RS Stock No.:
- 528-714
- Mfr. Part No.:
- D38999/26ZD5SN
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 5 | |
| Gender | Plug | |
| Contact Gender | Female | |
| Shell Size | 15 | |
| Mounting Type | Plug-In | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 5 | ||
Gender Plug | ||
Contact Gender Female | ||
Shell Size 15 | ||
Mounting Type Plug-In | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Black | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector is a DTS 5C model with 5 positions. It features a socket (female) contact configuration and a plug design.
Termination Style Crimp
Mounting Style Cable
Current Rating 13 A
Contact Plating Gold
Mounting Style Cable
Current Rating 13 A
Contact Plating Gold
Related links
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
