Amphenol Limited, D38999 5 Way Plug-In MIL Spec Circular Connector PlugBlack, Pin Contacts,Shell Size 15, Threaded,
- RS Stock No.:
- 528-715
- Mfr. Part No.:
- D38999/26ZD5PN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
$194.24
(exc. GST)
$223.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.24 |
*price indicative
- RS Stock No.:
- 528-715
- Mfr. Part No.:
- D38999/26ZD5PN
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 5 | |
| Gender | Plug | |
| Contact Gender | Male | |
| Shell Size | 15 | |
| Mounting Type | Plug-In | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 5 | ||
Gender Plug | ||
Contact Gender Male | ||
Shell Size 15 | ||
Mounting Type Plug-In | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Black | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector TV 5C 5 with 16 Pin Plug Zinc ensures reliable connectivity and durability for various applications.
Shell Style Straight
Unit Weight 27.306 g
Unit Weight 27.306 g
Related links
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
